V750ZU05PX2855 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,26988
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,29658
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,26988
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,29659
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,26988
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,29659
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,26988
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,29659
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,26988
Datasheet
750 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
V18ZU05P
Building Automation – Protect/Sense/Control

V750ZU05PX2855

DigiKey Part Number
V750ZU05PX2855-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V750ZU05PX2855
Description
VARISTOR 750V 400A DISC 5MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
750 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
825 V
Manufacturer
Littelfuse Inc.
Current - Surge
400 A
Series
Energy
17J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
30 pF @ 1 MHz
Maximum AC Volts
460 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
615 V
Mounting Type
Through Hole
Varistor Voltage (Min)
675 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
750 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V750ZA05PLittelfuse Inc.0V750ZA05P-ND€ 0,26988Parametric Equivalent
V750ZA05PX2855Littelfuse Inc.0V750ZA05PX2855-ND€ 0,29658Parametric Equivalent
V750ZC05PLittelfuse Inc.0V750ZC05P-ND€ 0,26988Parametric Equivalent
V750ZC05PX2855Littelfuse Inc.0V750ZC05PX2855-ND€ 0,29659Parametric Equivalent
V750ZS05PLittelfuse Inc.0V750ZS05P-ND€ 0,26988Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,29659€ 2 965,90
Unit Price without VAT:€ 0,29659
Unit Price with VAT:€ 0,36184