


V68ZT10P | |
|---|---|
DigiKey Part Number | F5614TR-ND - Tape & Reel (TR) F5614CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V68ZT10P |
Description | VARISTOR 68V 1KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 V 1 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 74.8 V |
Manufacturer Littelfuse Inc. | Current - Surge 1 kA |
Series | Energy 13J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3870 pF @ 1 MHz |
Maximum AC Volts 40 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 56 V | Mounting Type Through Hole |
Varistor Voltage (Min) 61.2 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 68 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V68ZS10P | Littelfuse Inc. | 4 955 | F4077CT-ND | € 0,48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,57000 | € 0,57 |
| 10 | € 0,40000 | € 4,00 |
| 25 | € 0,35880 | € 8,97 |
| 100 | € 0,31340 | € 31,34 |
| 250 | € 0,29160 | € 72,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,23646 | € 118,23 |
| 1 000 | € 0,22730 | € 227,30 |
| 1 500 | € 0,22271 | € 334,06 |
| 2 500 | € 0,21762 | € 544,05 |
| 3 500 | € 0,21464 | € 751,24 |
| 5 000 | € 0,21178 | € 1 058,90 |
| Unit Price without VAT: | € 0,57000 |
|---|---|
| Unit Price with VAT: | € 0,69540 |

