



V68ZS2P | |
|---|---|
DigiKey Part Number | F4078TR-ND - Tape & Reel (TR) F4078CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V68ZS2P |
Description | VARISTOR 68V 250A DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 250 A | |
Energy | 3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 910 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,21500 | € 2,15 |
| 25 | € 0,19120 | € 4,78 |
| 100 | € 0,16490 | € 16,49 |
| 250 | € 0,15232 | € 38,08 |
| 500 | € 0,14472 | € 72,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,11758 | € 117,58 |
| 2 000 | € 0,11322 | € 226,44 |
| 3 000 | € 0,11104 | € 333,12 |
| 5 000 | € 0,10862 | € 543,10 |
| 7 000 | € 0,10720 | € 750,40 |
| 10 000 | € 0,10584 | € 1 058,40 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37820 |

