


V36RA22 | |
|---|---|
DigiKey Part Number | V36RA22-ND |
Manufacturer | |
Manufacturer Product Number | V36RA22 |
Description | VARISTOR 36V 2KA RADIAL BOX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 36 V 2 kA Varistor 1 Circuit Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 39.6 V |
Manufacturer Littelfuse Inc. | Current - Surge 2 kA |
Series | Energy 160J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 12000 pF @ 1 MHz |
Maximum AC Volts 23 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 31 V | Mounting Type Through Hole |
Varistor Voltage (Min) 32.4 V | Package / Case Radial, Box |
Varistor Voltage (Typ) 36 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,98000 | € 4,98 |
| 10 | € 3,82600 | € 38,26 |
| 25 | € 3,53880 | € 88,47 |
| 210 | € 3,09757 | € 650,49 |
| 420 | € 3,00219 | € 1 260,92 |
| 630 | € 2,95444 | € 1 861,30 |
| 1 050 | € 2,91314 | € 3 058,80 |
| Unit Price without VAT: | € 4,98000 |
|---|---|
| Unit Price with VAT: | € 6,07560 |

