33 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V33ZS20P

DigiKey Part Number
V33ZS20P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V33ZS20P
Description
VARISTOR 33V 2KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
36.3 V
Manufacturer
Littelfuse Inc.
Current - Surge
2 kA
Series
Energy
18J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
13000 pF @ 1 MHz
Maximum AC Volts
20 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
26 V
Mounting Type
Through Hole
Varistor Voltage (Min)
29.7 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
33 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,37093€ 741,86
Unit Price without VAT:€ 0,37093
Unit Price with VAT:€ 0,45253