


V270RA8X2749 | |
|---|---|
DigiKey Part Number | V270RA8X2749-ND |
Manufacturer | |
Manufacturer Product Number | V270RA8X2749 |
Description | VARISTOR 270V 1.2KA RADIAL BOX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 V 1.2 kA Varistor 1 Circuit Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 297 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.2 kA |
Series | Energy 15J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 130 pF @ 1 MHz |
Maximum AC Volts 175 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Radial, Box |
Varistor Voltage (Typ) 270 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V270RA8 | Littelfuse Inc. | 0 | V270RA8-ND | € 4,98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,76895 | € 3 768,95 |
| Unit Price without VAT: | € 3,76895 |
|---|---|
| Unit Price with VAT: | € 4,59812 |


