


V230LA20CPX2855 | |
|---|---|
DigiKey Part Number | V230LA20CPX2855-ND |
Manufacturer | |
Manufacturer Product Number | V230LA20CPX2855 |
Description | VARISTOR 360V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 360 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 6.5 kA |
Manufacturer Littelfuse Inc. | Energy 125J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 5000 pF @ 1 MHz |
Part Status Active | Operating Temperature -55°C ~ 85°C (TA) |
Maximum AC Volts 230 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 360 V | Base Product Number |
Varistor Voltage (Max) 396 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | € 0,50757 | € 1 065,90 |
| Unit Price without VAT: | € 0,50757 |
|---|---|
| Unit Price with VAT: | € 0,61924 |

