


V20P17AUTO | |
|---|---|
DigiKey Part Number | F6420-ND |
Manufacturer | |
Manufacturer Product Number | V20P17AUTO |
Description | VARISTOR 27V 5KA DISC 20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 27 V 5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Current - Surge 5 kA |
Manufacturer Littelfuse Inc. | Energy 35J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 18750 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 17 V | Grade Automotive |
Maximum DC Volts 20 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 24.3 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 27 V | Package / Case Disc 20mm |
Varistor Voltage (Max) 29.7 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| 10 | € 0,53100 | € 5,31 |
| 25 | € 0,47880 | € 11,97 |
| 100 | € 0,42160 | € 42,16 |
| 400 | € 0,38270 | € 153,08 |
| 800 | € 0,36829 | € 294,63 |
| 1 200 | € 0,36107 | € 433,28 |
| 2 800 | € 0,34838 | € 975,46 |
| 5 200 | € 0,34293 | € 1 783,24 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,90280 |

