Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V20P140AUTO2T | |
|---|---|
DigiKey Part Number | V20P140AUTO2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V20P140AUTO2T |
Description | VARISTOR 220V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Current - Surge 10 kA |
Manufacturer Littelfuse Inc. | Energy 155J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 1750 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 140 V | Grade Automotive |
Maximum DC Volts 180 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 198 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 220 V | Package / Case Disc 20mm |
Varistor Voltage (Max) 242 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20H140AUTO3T | Littelfuse Inc. | 0 | 18-V20H140AUTO3TTR-ND | € 0,73178 | Parametric Equivalent |
| V20H140P | Littelfuse Inc. | 0 | F7785-ND | € 0,59906 | Parametric Equivalent |
| V20H140PL1A | Littelfuse Inc. | 0 | V20H140PL1A-ND | € 0,68872 | Parametric Equivalent |
| V20H140PL1T | Littelfuse Inc. | 0 | V20H140PL1T-ND | € 0,68872 | Parametric Equivalent |
| V20H140PL2B | Littelfuse Inc. | 0 | V20H140PL2B-ND | € 0,59906 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,62340 | € 1 246,80 |
| Unit Price without VAT: | € 0,62340 |
|---|---|
| Unit Price with VAT: | € 0,76055 |




