510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Building Automation – Protect/Sense/Control

V20H320PL3T1

DigiKey Part Number
18-V20H320PL3T1TR-ND - Tape & Reel (TR)
18-V20H320PL3T1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V20H320PL3T1
Description
VARISTOR 510V 10KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
510 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
561 V
Manufacturer
Littelfuse Inc.
Current - Surge
10 kA
Series
Energy
320J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
750 pF @ 1 MHz
Maximum AC Volts
320 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
420 V
Mounting Type
Through Hole
Varistor Voltage (Min)
459 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
510 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V20H320PLittelfuse Inc.370F7715-ND€ 1,00000Parametric Equivalent
In-Stock: 336
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,34000€ 1,34
10€ 0,97700€ 9,77
25€ 0,88720€ 22,18
100€ 0,78760€ 78,76
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 0,61140€ 244,56
800€ 0,59009€ 472,07
1 200€ 0,57941€ 695,29
2 000€ 0,56759€ 1 135,18
2 800€ 0,56068€ 1 569,90
4 000€ 0,55902€ 2 236,08
Manufacturers Standard Package
Unit Price without VAT:€ 1,34000
Unit Price with VAT:€ 1,63480