V20E460AUTO2T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,43506
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4 933
Unit Price: € 0,80000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,38306
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 801
Unit Price: € 0,80000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,41384
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,38564
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,39164
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,42389
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,39164
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,55571
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,49231
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,54487
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,54487
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,49231
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V20E460AUTO2T

DigiKey Part Number
V20E460AUTO2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V20E460AUTO2T
Description
VARISTOR 750V 10KA DISC 20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
750 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
460 V
Maximum DC Volts
615 V
Varistor Voltage (Min)
675 V
Varistor Voltage (Typ)
750 V
Varistor Voltage (Max)
825 V
Current - Surge
10 kA
Energy
370J
Number of Circuits
1
Capacitance @ Frequency
400 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,47518€ 950,36
Unit Price without VAT:€ 0,47518
Unit Price with VAT:€ 0,57972