Parametric Equivalent

V20E35AUTO | |
|---|---|
DigiKey Part Number | V20E35AUTO-ND |
Manufacturer | |
Manufacturer Product Number | V20E35AUTO |
Description | VARISTOR 56V 5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 V 5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Current - Surge 5 kA |
Manufacturer Littelfuse Inc. | Energy 115J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 10000 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 35 V | Grade Automotive |
Maximum DC Volts 45 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 50.4 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 56 V | Package / Case Disc 20mm |
Varistor Voltage (Max) 61.6 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V20P35AUTO | Littelfuse Inc. | 0 | V20P35AUTO-ND | € 0,48192 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,42184 | € 632,76 |
| Unit Price without VAT: | € 0,42184 |
|---|---|
| Unit Price with VAT: | € 0,51464 |


