



V200RA22X2749 | |
|---|---|
DigiKey Part Number | V200RA22X2749-ND |
Manufacturer | |
Manufacturer Product Number | V200RA22X2749 |
Description | VARISTOR 205V 6.5KA RADIAL BOX |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 205 V 6.5 kA Varistor 1 Circuit Through Hole Radial, Box |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 225.5 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 70J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1900 pF @ 1 MHz |
Maximum AC Volts 130 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 175 V | Mounting Type Through Hole |
Varistor Voltage (Min) 184.5 V | Package / Case Radial, Box |
Varistor Voltage (Typ) 205 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V200RA22 | Littelfuse Inc. | 0 | V200RA22-ND | € 3,58900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | € 3,76895 | € 791,48 |
| Unit Price without VAT: | € 3,76895 |
|---|---|
| Unit Price with VAT: | € 4,59812 |


