25 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Building Automation – Protect/Sense/Control

V18MLA0805LNT

DigiKey Part Number
18-V18MLA0805LNTTR-ND - Tape & Reel (TR)
18-V18MLA0805LNTCT-ND - Cut Tape (CT)
18-V18MLA0805LNTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V18MLA0805LNT
Description
VARISTOR 25V 40A 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
25 V 40 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
28 V
Manufacturer
Littelfuse Inc.
Current - Surge
40 A
Series
Energy
0.1J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
180 pF @ 1 MHz
Maximum AC Volts
14 V
Operating Temperature
-40°C ~ 125°C (TA)
Maximum DC Volts
18 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
22 V
Package / Case
0805 (2012 Metric)
Varistor Voltage (Typ)
25 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 343
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,40000€ 0,40
10€ 0,28000€ 2,80
25€ 0,24960€ 6,24
100€ 0,21630€ 21,63
250€ 0,20044€ 50,11
500€ 0,19088€ 95,44
1 000€ 0,18299€ 182,99
2 500€ 0,17468€ 436,70
5 000€ 0,17321€ 866,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,14151€ 1 415,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,40000
Unit Price with VAT:€ 0,48800