Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V14P300AUTO | |
|---|---|
DigiKey Part Number | V14P300AUTO-ND |
Manufacturer | |
Manufacturer Product Number | V14P300AUTO |
Description | VARISTOR 470V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 6.5 kA |
Manufacturer Littelfuse Inc. | Energy 140J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 400 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 300 V | Grade Automotive |
Maximum DC Volts 385 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 423 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 470 V | Package / Case Disc 14mm |
Varistor Voltage (Max) 517 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V14E300AUTO | Littelfuse Inc. | 0 | V14E300AUTO-ND | € 0,39986 | Parametric Equivalent |
| V14E300AUTO2T | Littelfuse Inc. | 0 | V14E300AUTO2T-ND | € 0,44017 | Parametric Equivalent |
| V14H300AUTO1T | Littelfuse Inc. | 0 | 18-V14H300AUTO1TTR-ND | € 0,56385 | Parametric Equivalent |
| V14H300AUTO2T | Littelfuse Inc. | 0 | 18-V14H300AUTO2TTR-ND | € 0,53205 | Parametric Equivalent |
| V14H300AUTO3T | Littelfuse Inc. | 0 | 18-V14H300AUTO3TTR-ND | € 0,56385 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,44763 | € 671,44 |
| Unit Price without VAT: | € 0,44763 |
|---|---|
| Unit Price with VAT: | € 0,54611 |





