Parametric Equivalent

V14H30AUTO | |
|---|---|
DigiKey Part Number | 18-V14H30AUTO-ND |
Manufacturer | |
Manufacturer Product Number | V14H30AUTO |
Description | VARISTOR 47V 3KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 V 3 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Current - Surge 3 kA |
Manufacturer Littelfuse Inc. | Energy 50J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 5550 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 30 V | Grade Automotive |
Maximum DC Volts 34 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 42.3 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 47 V | Package / Case Disc 14mm |
Varistor Voltage (Max) 51.7 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V14H30AUTOL2B | Littelfuse Inc. | 0 | 18-V14H30AUTOL2B-ND | € 0,51268 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,51268 | € 1 025,36 |
| Unit Price without VAT: | € 0,51268 |
|---|---|
| Unit Price with VAT: | € 0,62547 |

