


V14E95P | |
|---|---|
DigiKey Part Number | F6896-ND |
Manufacturer | |
Manufacturer Product Number | V14E95P |
Description | VARISTOR 150V 6.5KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 165 V |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 75J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1700 pF @ 1 MHz |
Maximum AC Volts 95 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 125 V | Mounting Type Through Hole |
Varistor Voltage (Min) 135 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 150 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,27200 | € 2,72 |
| 25 | € 0,24320 | € 6,08 |
| 100 | € 0,21140 | € 21,14 |
| 250 | € 0,19620 | € 49,05 |
| 700 | € 0,18317 | € 128,22 |
| 1 400 | € 0,17632 | € 246,85 |
| 2 800 | € 0,17069 | € 477,93 |
| 5 600 | € 0,16604 | € 929,82 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47580 |

