Direct



V120MLA1210A | |
|---|---|
DigiKey Part Number | V120MLA1210A-ND |
Manufacturer | |
Manufacturer Product Number | V120MLA1210A |
Description | VARISTOR 150V 125A 1210 |
Customer Reference | |
Detailed Description | 150 V 125 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 165 V |
Manufacturer Littelfuse Inc. | Current - Surge 125 A |
Series | Energy 2J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 80 pF @ 1 MHz |
Maximum AC Volts 107 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 120 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 135 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 150 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V120MLA1210NA | Littelfuse Inc. | 0 | V120MLA1210NA-ND | € 0,62772 | Direct |


