V120MA1A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: € 0,41896
Datasheet
120 V 100 A Varistor 1 Circuit Through Hole SOD-83A Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 V 100 A Varistor 1 Circuit Through Hole SOD-83A Axial
Building Automation – Protect/Sense/Control

V120MA1A

DigiKey Part Number
F2291-ND
Manufacturer
Manufacturer Product Number
V120MA1A
Description
VARISTOR 120V 100A SOD83A AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 V 100 A Varistor 1 Circuit Through Hole SOD-83A Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
138 V
Manufacturer
Littelfuse Inc.
Current - Surge
100 A
Series
Energy
0.4J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
40 pF @ 1 MHz
Maximum AC Volts
72 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
97 V
Mounting Type
Through Hole
Varistor Voltage (Min)
102 V
Package / Case
SOD-83A Axial
Varistor Voltage (Typ)
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V120MT1ALittelfuse Inc.0V120MT1A-ND€ 0,41896Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 0,62000€ 0,62
10€ 0,44400€ 4,44
25€ 0,40000€ 10,00
100€ 0,35100€ 35,10
250€ 0,32764€ 81,91
500€ 0,31358€ 156,79
1 500€ 0,29616€ 444,24
3 000€ 0,28764€ 862,92
6 000€ 0,28238€ 1 694,28
Manufacturers Standard Package
Unit Price without VAT:€ 0,62000
Unit Price with VAT:€ 0,75640