


V10P60P | |
|---|---|
DigiKey Part Number | F6890-ND |
Manufacturer | |
Manufacturer Product Number | V10P60P |
Description | VARISTOR 100V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 110 V |
Manufacturer Littelfuse Inc. | Current - Surge 3.5 kA |
Series | Energy 24J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1200 pF @ 1 MHz |
Maximum AC Volts 60 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 85 V | Mounting Type Through Hole |
Varistor Voltage (Min) 90 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 100 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,22900 | € 2,29 |
| 25 | € 0,20480 | € 5,12 |
| 100 | € 0,17720 | € 17,72 |
| 250 | € 0,16412 | € 41,03 |
| 900 | € 0,15068 | € 135,61 |
| 1 800 | € 0,14518 | € 261,32 |
| 2 700 | € 0,14243 | € 384,56 |
| 5 400 | € 0,13839 | € 747,31 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,40260 |

