Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V10E175AUTO | |
|---|---|
DigiKey Part Number | V10E175AUTO-ND |
Manufacturer | |
Manufacturer Product Number | V10E175AUTO |
Description | VARISTOR 270V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Current - Surge 3.5 kA |
Manufacturer Littelfuse Inc. | Energy 55J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 350 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 175 V | Grade Automotive |
Maximum DC Volts 225 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 243 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 270 V | Package / Case Disc 10mm |
Varistor Voltage (Max) 297 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10E175AUTO2T | Littelfuse Inc. | 0 | V10E175AUTO2T-ND | € 0,28978 | Parametric Equivalent |
| V10H175AUTO3T | Littelfuse Inc. | 0 | 18-V10H175AUTO3TTR-ND | € 0,43480 | Parametric Equivalent |
| V10H175P | Littelfuse Inc. | 0 | F7734-ND | € 0,30496 | Parametric Equivalent |
| V10H175PL1A | Littelfuse Inc. | 0 | V10H175PL1A-ND | € 0,36517 | Parametric Equivalent |
| V10H175PL1T | Littelfuse Inc. | 0 | V10H175PL1T-ND | € 0,33559 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 200 | € 0,26334 | € 1 106,03 |
| Unit Price without VAT: | € 0,26334 |
|---|---|
| Unit Price with VAT: | € 0,32127 |





