
V07X230E | |
|---|---|
DigiKey Part Number | 18-V07X230E-ND |
Manufacturer | |
Manufacturer Product Number | V07X230E |
Description | VARISTOR 360V 2.5KA DISC 9MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 360 V 2.5 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 396 V |
Manufacturer Littelfuse Inc. | Current - Surge 2.5 kA |
Series | Energy 36J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 170 pF @ 1 kHz |
Maximum AC Volts 230 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 300 V | Mounting Type Through Hole |
Varistor Voltage (Min) 324 V | Package / Case Disc 9mm |
Varistor Voltage (Typ) 360 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,14700 | € 1,47 |
| 25 | € 0,13040 | € 3,26 |
| 100 | € 0,11190 | € 11,19 |
| 250 | € 0,10308 | € 25,77 |
| 500 | € 0,09778 | € 48,89 |
| 1 500 | € 0,09121 | € 136,81 |
| 3 000 | € 0,08800 | € 264,00 |
| 6 000 | € 0,08536 | € 512,16 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

