510 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
510 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Building Automation – Protect/Sense/Control

V07E320PL2T

DigiKey Part Number
18-V07E320PL2TTR-ND - Tape & Reel (TR)
18-V07E320PL2TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V07E320PL2T
Description
VARISTOR 510V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
510 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
561 V
Manufacturer
Littelfuse Inc.
Current - Surge
1.75 kA
Series
Energy
32J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
65 pF @ 1 MHz
Maximum AC Volts
320 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
420 V
Mounting Type
Through Hole
Varistor Voltage (Min)
459 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
510 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,39000€ 0,39
10€ 0,27500€ 2,75
25€ 0,24560€ 6,14
100€ 0,21260€ 21,26
250€ 0,19700€ 49,25
500€ 0,18758€ 93,79
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,15268€ 152,68
2 000€ 0,14726€ 294,52
3 000€ 0,14455€ 433,65
5 000€ 0,14154€ 707,70
7 000€ 0,13978€ 978,46
10 000€ 0,13896€ 1 389,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,39000
Unit Price with VAT:€ 0,47580