Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V07E250PL1T | |
|---|---|
DigiKey Part Number | V07E250PL1T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V07E250PL1T |
Description | VARISTOR 390V 1.75KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Littelfuse Inc. | Current - Surge 1.75 kA |
Series | Energy 25J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 90 pF @ 1 MHz |
Maximum AC Volts 250 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 390 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V07E250P | Littelfuse Inc. | 6 | F5341-ND | € 0,29000 | Parametric Equivalent |
| V07E250PL1T5 | Littelfuse Inc. | 0 | 18-V07E250PL1T5TR-ND | € 0,16492 | Parametric Equivalent |
| V07E250PL2T | Littelfuse Inc. | 9 996 | 18-V07E250PL2TCT-ND | € 0,38000 | Parametric Equivalent |
| V07E250PL3T | Littelfuse Inc. | 0 | V07E250PL3T-ND | € 0,16492 | Parametric Equivalent |
| V07P250PL1T5 | Littelfuse Inc. | 0 | 18-V07P250PL1T5TR-ND | € 0,28651 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,16492 | € 1 649,20 |
| Unit Price without VAT: | € 0,16492 |
|---|---|
| Unit Price with VAT: | € 0,20120 |




