


V05E50P | |
|---|---|
DigiKey Part Number | F6869-ND |
Manufacturer | |
Manufacturer Product Number | V05E50P |
Description | VARISTOR 82V 800A DISC 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 82 V 800 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 90.2 V |
Manufacturer Littelfuse Inc. | Current - Surge 800 A |
Series | Energy 5J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 350 pF @ 1 MHz |
Maximum AC Volts 50 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 65 V | Mounting Type Through Hole |
Varistor Voltage (Min) 73.8 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 82 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,17800 | € 1,78 |
| 25 | € 0,15760 | € 3,94 |
| 100 | € 0,13560 | € 13,56 |
| 250 | € 0,12528 | € 31,32 |
| 500 | € 0,11900 | € 59,50 |
| 1 500 | € 0,11127 | € 166,91 |
| 3 000 | € 0,10748 | € 322,44 |
| 6 000 | € 0,10436 | € 626,16 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

