



TRF250-183US | |
|---|---|
DigiKey Part Number | TRF250-183US-ND |
Manufacturer | |
Manufacturer Product Number | TRF250-183US |
Description | PTC RESET FUSE 100V 183MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 100V (250V Int) 183 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 1.8 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 800 mOhms |
Series | Resistance - Post Trip (R1) (Max) 3.4 Ohms |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 100V (250V Int) | Size / Dimension 0.256" Dia x 0.118" T (6.50mm x 3.00mm) |
Current - Hold (Ih) (Max) 183 mA | Height - Seated (Max) 0.256" (6.50mm) |
Current - Trip (It) 685 mA | Lead Spacing 0.197" (5.00mm) |
Current - Max 10 A | Approval Agency CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,73000 | € 0,73 |
| 5 | € 0,60600 | € 3,03 |
| 10 | € 0,56000 | € 5,60 |
| 50 | € 0,46440 | € 23,22 |
| 100 | € 0,42850 | € 42,85 |
| 250 | € 0,38520 | € 96,30 |
| 500 | € 0,35526 | € 177,63 |
| 1 000 | € 0,32751 | € 327,51 |
| 5 000 | € 0,27962 | € 1 398,10 |
| Unit Price without VAT: | € 0,73000 |
|---|---|
| Unit Price with VAT: | € 0,89060 |

