



TRF250-183S-2 | |
|---|---|
DigiKey Part Number | TRF250-183S-2TR-ND - Tape & Reel (TR) TRF250-183S-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRF250-183S-2 |
Description | PTC RESET FUSE 100V 183MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 100V (250V Int) 183 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 1.8 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 800 mOhms |
Series | Resistance - Post Trip (R1) (Max) 3.4 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 100V (250V Int) | Size / Dimension 0.295" Dia x 0.150" T (7.50mm x 3.80mm) |
Current - Hold (Ih) (Max) 183 mA | Height - Seated (Max) 0.374" (9.50mm) |
Current - Trip (It) 685 mA | Lead Spacing 0.197" (5.00mm) |
Current - Max 10 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRF250-183S | Littelfuse Inc. | 1 197 | TRF250-183S-ND | € 0,73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 5 | € 0,63200 | € 3,16 |
| 10 | € 0,58400 | € 5,84 |
| 50 | € 0,48440 | € 24,22 |
| 100 | € 0,44700 | € 44,70 |
| 250 | € 0,40180 | € 100,45 |
| 500 | € 0,37056 | € 185,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,32567 | € 488,50 |
| 3 000 | € 0,29999 | € 899,97 |
| 4 500 | € 0,29290 | € 1 318,05 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |

