



TRF250-145-RA-B-0.5 | |
|---|---|
DigiKey Part Number | TRF250-145-RA-B-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TRF250-145-RA-B-0.5 |
Description | PTC RESET FUSE 60V 145MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 145 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 2.5 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 3 Ohms |
Series | Resistance - Post Trip (R1) (Max) 12 Ohms |
Packaging Bag | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V (250V Int) | Size / Dimension 0.256" L x 0.181" W (6.50mm x 4.60mm) |
Current - Hold (Ih) (Max) 145 mA | Height - Seated (Max) 0.433" (11.00mm) |
Current - Trip (It) 290 mA | Lead Spacing 0.197" (5.00mm) |
Current - Max 3 A | Approval Agency CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 5 | € 0,73200 | € 3,66 |
| 10 | € 0,67600 | € 6,76 |
| 50 | € 0,56080 | € 28,04 |
| 100 | € 0,51740 | € 51,74 |
| 250 | € 0,46508 | € 116,27 |
| 500 | € 0,42888 | € 214,44 |
| 1 000 | € 0,39534 | € 395,34 |
| 5 000 | € 0,34400 | € 1 720,00 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,07360 |

