Similar

TPSMC28CA-VR | |
|---|---|
DigiKey Part Number | TPSMC28CA-VR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMC28CA-VR |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 33.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMC28CA-VR Models |
Category | Current - Peak Pulse (10/1000µs) 33.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 28V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 31.1V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 45.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC33CA | Taiwan Semiconductor Corporation | 3 000 | 1801-1.5SMC33CACT-ND | € 0,89000 | Similar |
| SMCJ28CA | Taiwan Semiconductor Corporation | 2 798 | SMCJ28CAFSCT-ND | € 0,89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,27486 | € 824,58 |
| Unit Price without VAT: | € 0,27486 |
|---|---|
| Unit Price with VAT: | € 0,33533 |


