Similar

TPSMC14CA-VR | |
|---|---|
DigiKey Part Number | TPSMC14CA-VR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSMC14CA-VR |
Description | TVS DIODE 14VWM 23.2VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 64.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 64.7A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 14V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 15.6V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 23.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC16CA | Taiwan Semiconductor Corporation | 0 | 1801-1.5SMC16CATR-ND | € 0,20153 | Similar |
| SMCJ14CA | Taiwan Semiconductor Corporation | 11 459 | SMCJ14CAFSCT-ND | € 0,99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,27486 | € 824,58 |
| Unit Price without VAT: | € 0,27486 |
|---|---|
| Unit Price with VAT: | € 0,33533 |



