
SZSMF4L20CAT1G | |
|---|---|
DigiKey Part Number | 18-SZSMF4L20CAT1GCT-ND - Cut Tape (CT) 18-SZSMF4L20CAT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF4L20CAT1G |
Description | TVS DIODE 20VWM 32.4VC SOD123F |
Customer Reference | |
Detailed Description | 32.4V Clamp 12.3A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V | Base Product Number |

