
SZSMF10AT1G | |
|---|---|
DigiKey Part Number | F11647TR-ND - Tape & Reel (TR) F11647CT-ND - Cut Tape (CT) F11647DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZSMF10AT1G |
Description | TVS DIODE 10VWM 17VC SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 11.8A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.8A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 10V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 11.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 17V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,38100 | € 3,81 |
| 100 | € 0,24450 | € 24,45 |
| 500 | € 0,18544 | € 92,72 |
| 1 000 | € 0,16641 | € 166,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,11849 | € 355,47 |
| 6 000 | € 0,10831 | € 649,86 |
| 9 000 | € 0,10313 | € 928,17 |
| 15 000 | € 0,09763 | € 1 464,45 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75640 |

