
SZ5KASMC6.0AT3G | |
|---|---|
DigiKey Part Number | 18-SZ5KASMC6.0AT3GTR-ND - Tape & Reel (TR) 18-SZ5KASMC6.0AT3GCT-ND - Cut Tape (CT) 18-SZ5KASMC6.0AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ5KASMC6.0AT3G |
Description | TVS DIODE 6VWM 10.3VC SMC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 485.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 485.4A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 6.67V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,32000 | € 3,32 |
| 10 | € 2,17000 | € 21,70 |
| 100 | € 1,51610 | € 151,61 |
| 500 | € 1,23686 | € 618,43 |
| 1 000 | € 1,22883 | € 1 228,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 1,00394 | € 2 509,85 |
| Unit Price without VAT: | € 3,32000 |
|---|---|
| Unit Price with VAT: | € 4,05040 |

