
SZ5KASMC24AT3G | |
|---|---|
DigiKey Part Number | 18-SZ5KASMC24AT3GTR-ND - Tape & Reel (TR) 18-SZ5KASMC24AT3GCT-ND - Cut Tape (CT) 18-SZ5KASMC24AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ5KASMC24AT3G |
Description | ZEN TVS 5000W 24V UNI DO-214AB T |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 128.5A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 128.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,20000 | € 3,20 |
| 10 | € 2,09000 | € 20,90 |
| 100 | € 1,45720 | € 145,72 |
| 500 | € 1,18684 | € 593,42 |
| 1 000 | € 1,17031 | € 1 170,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,95614 | € 2 390,35 |
| Unit Price without VAT: | € 3,20000 |
|---|---|
| Unit Price with VAT: | € 3,90400 |

