35.5V Clamp 140.8A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZ5KASMC22AT3G

DigiKey Part Number
18-SZ5KASMC22AT3GTR-ND - Tape & Reel (TR)
18-SZ5KASMC22AT3GCT-ND - Cut Tape (CT)
18-SZ5KASMC22AT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZ5KASMC22AT3G
Description
ZEN TVS 5000W 22V UNI DO-214AB T
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
35.5V Clamp 140.8A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V (Max)
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
140.8A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,20000€ 3,20
10€ 2,09000€ 20,90
100€ 1,45720€ 145,72
500€ 1,18684€ 593,42
1 000€ 1,17031€ 1 170,31
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,95614€ 2 390,35
Manufacturers Standard Package
Unit Price without VAT:€ 3,20000
Unit Price with VAT:€ 3,90400