Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SV6016N1QRP | |
|---|---|
DigiKey Part Number | 18-SV6016N1QRPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SV6016N1QRP |
Description | SCR 600V 16A TO-263 (D2PAK) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 16 A Sensitive Gate Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 16 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 22 mA |
Series | Current - Off State (Max) 10 µA |
Packaging Tape & Reel (TR) | Current - Non Rep. Surge 50, 60Hz (Itsm) 188A, 225A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 6 mA | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-263 (D2PAK) |
Current - On State (It (AV)) (Max) 10.2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SV6016N1QTP | Littelfuse Inc. | 0 | 18-SV6016N1QTP-ND | € 1,62244 | Parametric Equivalent |
| SV6016N1RP | Littelfuse Inc. | 0 | 18-SV6016N1RPTR-ND | € 1,52114 | Parametric Equivalent |
| SV6016N1TP | Littelfuse Inc. | 0 | 18-SV6016N1TP-ND | € 1,52114 | Parametric Equivalent |
| SV6020N1QRP | Littelfuse Inc. | 0 | 18-SV6020N1QRPTR-ND | € 1,96734 | Parametric Equivalent |
| SV6020N1QTP | Littelfuse Inc. | 0 | 18-SV6020N1QTP-ND | € 1,96732 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,62244 | € 811,22 |
| Unit Price without VAT: | € 1,62244 |
|---|---|
| Unit Price with VAT: | € 1,97938 |


