
ST1R005B | |
|---|---|
DigiKey Part Number | ST1R005B-ND |
Manufacturer | |
Manufacturer Product Number | ST1R005B |
Description | ICL 1 OHM 30% 5A 12.95MM |
Customer Reference | |
Detailed Description | Inrush Current Limiter 1 Ohms ±30% 5 A 0.510" (12.95mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
R @ 25°C | 1 Ohms | |
Tolerance | ±30% | |
Current - Steady State Max | 5 A | |
R @ Current | 90 mOhms | |
Diameter | 0.510" (12.95mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |

