Inrush Current Limiter 15 Ohms ±20% 4 A 0.770" (19.56mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST15004C

DigiKey Part Number
ST15004C-ND
Manufacturer
Manufacturer Product Number
ST15004C
Description
ICL 15 OHM 20% 4A 19.56MM
Customer Reference
Detailed Description
Inrush Current Limiter 15 Ohms ±20% 4 A 0.770" (19.56mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Obsolete
R @ 25°C
15 Ohms
Tolerance
±20%
Current - Steady State Max
4 A
R @ Current
250 mOhms
Diameter
0.770" (19.56mm)
Lead Spacing
0.300" (7.62mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable