
SMCLCE28-HR | |
|---|---|
DigiKey Part Number | 18-SMCLCE28-HRTR-ND - Tape & Reel (TR) 18-SMCLCE28-HRCT-ND - Cut Tape (CT) 18-SMCLCE28-HRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCLCE28-HR |
Description | TVS DIODE 28VWM 46.5VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 46.5V Clamp 33.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 50pF @ 1MHz (Max) |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 46.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,86000 | € 29,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 28,86006 | € 14 430,03 |
| Unit Price without VAT: | € 29,86000 |
|---|---|
| Unit Price with VAT: | € 36,42920 |

