Similar
Similar
Similar
Similar
Similar

SMCJ58C | |
|---|---|
DigiKey Part Number | SMCJ58C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ58C |
Description | TVS DIODE 58VWM 98.28V DO214AB |
Customer Reference | |
Detailed Description | 98.28V Clamp 16.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ58C Models |
Category | Voltage - Clamping (Max) @ Ipp 98.28V |
Mfr | Current - Peak Pulse (10/1000µs) 16.1A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 58V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 61.02V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ58CA | Littelfuse Inc. | 20 362 | SMCJ58CALFCT-ND | € 0,80000 | Direct |
| SMCJ58CA | Bourns Inc. | 12 909 | SMCJ58CABCT-ND | € 0,93000 | Direct |
| SMCJ58CA | Taiwan Semiconductor Corporation | 0 | SMCJ58CAFSCT-ND | € 0,89000 | Direct |
| SMCJ58CA-13-F | Diodes Incorporated | 27 405 | SMCJ58CA-FDICT-ND | € 1,85000 | Similar |
| SMCJ58CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ58CA-E3/9AT-ND | € 0,20610 | Similar |







