SMCJ36 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 31 468
Unit Price: € 0,77000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 0,79519
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 0,50362
Datasheet

Similar


Bourns Inc.
In Stock: 4 114
Unit Price: € 1,45000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 500
Unit Price: € 1,39000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 1,35183
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: € 0,39643

Similar


Comchip Technology
In Stock: 0
Unit Price: € 0,70763
61.01V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ36

DigiKey Part Number
SMCJ36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ36
Description
TVS DIODE 36VWM 61.01V DO214AB
Customer Reference
Detailed Description
61.01V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
37.89V
Voltage - Clamping (Max) @ Ipp
61.01V
Current - Peak Pulse (10/1000µs)
25.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable