SMCJ30C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 38 153
Unit Price: € 0,80000
Datasheet

Direct


Bourns Inc.
In Stock: 1 704
Unit Price: € 0,93000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 6 007
Unit Price: € 0,89000
Datasheet

Similar


Diodes Incorporated
In Stock: 66 275
Unit Price: € 1,10000

Similar


MCC (Micro Commercial Components)
In Stock: 7 862
Unit Price: € 0,65000
Datasheet

Similar


STMicroelectronics
In Stock: 547
Unit Price: € 1,03000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 0,53663
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 0,53663
Datasheet

Similar


Bourns Inc.
In Stock: 1 057
Unit Price: € 1,57000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 609
Unit Price: € 1,37000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 1,50517
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: € 0,29060
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: € 0,42558
50.82V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ30C

DigiKey Part Number
SMCJ30C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ30C
Description
TVS DIODE 30VWM 50.82V DO214AB
Customer Reference
Detailed Description
50.82V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ30C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
31.55V
Voltage - Clamping (Max) @ Ipp
50.82V
Current - Peak Pulse (10/1000µs)
31A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes