SMBJ5.0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 132 317
Unit Price: € 0,42000
Datasheet

Direct


Bourns Inc.
In Stock: 13 092
Unit Price: € 0,45000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5 095
Unit Price: € 0,78000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: € 0,16147
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: € 0,56000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 8 998
Unit Price: € 0,54000
Datasheet
9.66V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5.0

DigiKey Part Number
F5679TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ5.0
Description
TVS DIODE 5VWM 9.66VC DO214AA
Customer Reference
Detailed Description
9.66V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ5.0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.03V
Voltage - Clamping (Max) @ Ipp
9.66V
Current - Peak Pulse (10/1000µs)
65.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes