
SMBJ300 | |
|---|---|
DigiKey Part Number | SMBJ300-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ300 |
Description | TVS DIODE 300VWM 510.3V DO214AA |
Customer Reference | |
Detailed Description | 510.3V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ300 Models |
Category | Voltage - Clamping (Max) @ Ipp 510.3V |
Mfr | Current - Peak Pulse (10/1000µs) 1.3A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 300V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 317.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ300A | Littelfuse Inc. | 47 676 | 18-SMBJ300ACT-ND | € 0,83000 | Direct |
| P6SMB350A-M3/52 | Vishay General Semiconductor - Diodes Division | 750 | 112-P6SMB350A-M3/52CT-ND | € 1,07000 | Upgrade |
| P6SMB350A-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB350A-M3/5B-ND | € 0,22969 | Upgrade |
| SMBJ350A | Bourns Inc. | 6 180 | SMBJ350ABBCT-ND | € 0,79000 | Similar |




