Similar
Similar

SMBJ14A-HR | |
|---|---|
DigiKey Part Number | SMBJ14A-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ14A-HR |
Description | TVS DIODE 14VWM 23.2VC DO214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 23.2V |
Mfr | Current - Peak Pulse (10/1000µs) 25.9A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ14A | Taiwan Semiconductor Corporation | 18 920 | SMBJ14AFSCT-ND | € 0,54000 | Direct |
| P6SMB16A | Taiwan Semiconductor Corporation | 0 | 1801-P6SMB16ATR-ND | € 0,10234 | Similar |
| SMBJ14A/TR13 | YAGEO | 2 929 | 13-SMBJ14A/TR13CT-ND | € 0,13000 | Similar |
| SMBJ14A/TR7 | YAGEO | 0 | 13-SMBJ14A/TR7TR-ND | € 0,06267 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 13,05574 | € 39 167,22 |
| Unit Price without VAT: | € 13,05574 |
|---|---|
| Unit Price with VAT: | € 15,92800 |



