


SL1411A090SM | |
|---|---|
DigiKey Part Number | 18-SL1411A090SMTR-ND - Tape & Reel (TR) 18-SL1411A090SMCT-ND - Cut Tape (CT) 18-SL1411A090SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL1411A090SM |
Description | GDT 90V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 90 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2027-09-SM-RPLF | Bourns Inc. | 37 753 | 118-2027-09-SM-RPLFCT-ND | € 1,29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,56000 | € 2,56 |
| 5 | € 2,12200 | € 10,61 |
| 10 | € 1,95800 | € 19,58 |
| 50 | € 1,62440 | € 81,22 |
| 100 | € 1,49830 | € 149,83 |
| 250 | € 1,34608 | € 336,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,11666 | € 558,33 |
| 1 000 | € 1,02876 | € 1 028,76 |
| 1 500 | € 0,98620 | € 1 479,30 |
| Unit Price without VAT: | € 2,56000 |
|---|---|
| Unit Price with VAT: | € 3,12320 |

