SL1024A260RG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: € 1,21787
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1024A260RG

DigiKey Part Number
SL1024A260RG-ND
Manufacturer
Manufacturer Product Number
SL1024A260RG
Description
GDT 260V 10KA 3 POLE TH
Customer Reference
Detailed Description
Gas Discharge Tube 260 V 10000A (10kA) 3 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tray
Part Status
Obsolete
Voltage - DC Spark Over (Nom)
260 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
-
Number of Poles
3
Fail Short
Yes
Mounting Type
Through Hole
Package / Case
Axial Cylinder, 3 Lead (Radial Bend)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes