


SL1021B350RF | |
|---|---|
DigiKey Part Number | SL1021B350RF-ND |
Manufacturer | |
Manufacturer Product Number | SL1021B350RF |
Description | GDT 350V 20KA 3 POLE TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 20000A (20kA) 3 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 20000A (20kA) |
Manufacturer Littelfuse Inc. | Number of Poles 3 |
Series | Fail Short Yes |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial Cylinder, 3 Lead (Radial Bend) |
Voltage - DC Spark Over (Nom) 350 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,22000 | € 5,22 |
| 5 | € 4,32600 | € 21,63 |
| 10 | € 3,99200 | € 39,92 |
| 50 | € 3,31080 | € 165,54 |
| 100 | € 3,05340 | € 305,34 |
| 250 | € 2,74168 | € 685,42 |
| 500 | € 2,52586 | € 1 262,93 |
| 1 000 | € 2,42317 | € 2 423,17 |
| Unit Price without VAT: | € 5,22000 |
|---|---|
| Unit Price with VAT: | € 6,36840 |

