


SL1021A090RF | |
|---|---|
DigiKey Part Number | SL1021A090RF-ND |
Manufacturer | |
Manufacturer Product Number | SL1021A090RF |
Description | GDT 90V 10KA 3 POLE THROUGH HOLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 90 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,73000 | € 2,73 |
| 5 | € 2,26200 | € 11,31 |
| 10 | € 2,08700 | € 20,87 |
| 50 | € 1,73120 | € 86,56 |
| 100 | € 1,59690 | € 159,69 |
| 250 | € 1,43448 | € 358,62 |
| 500 | € 1,32208 | € 661,04 |
| 1 000 | € 1,21787 | € 1 217,87 |
| 5 000 | € 1,18774 | € 5 938,70 |
| Unit Price without VAT: | € 2,73000 |
|---|---|
| Unit Price with VAT: | € 3,33060 |

