


SL1002A075SM | |
|---|---|
DigiKey Part Number | F10922TR-ND - Tape & Reel (TR) F10922CT-ND - Cut Tape (CT) F10922DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL1002A075SM |
Description | GDT 75V 5KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 5000A (5kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 75 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,49000 | € 1,49 |
| 5 | € 1,23200 | € 6,16 |
| 10 | € 1,13600 | € 11,36 |
| 50 | € 0,94280 | € 47,14 |
| 100 | € 0,86990 | € 86,99 |
| 250 | € 0,78172 | € 195,43 |
| 500 | € 0,72072 | € 360,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,59779 | € 597,79 |
| 2 000 | € 0,55063 | € 1 101,26 |
| 3 000 | € 0,54234 | € 1 627,02 |
| Unit Price without VAT: | € 1,49000 |
|---|---|
| Unit Price with VAT: | € 1,81780 |

